Part Details for CSV1-500-0003 by Jennings
Overview of CSV1-500-0003 by Jennings
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSV1-500-0003
CSV1-500-0003 CAD Models
CSV1-500-0003 Part Data Attributes
|
CSV1-500-0003
Jennings
Buy Now
Datasheet
|
Compare Parts:
CSV1-500-0003
Jennings
Variable Capacitor, Vacuum, 1800V, 5pF Min, 500pF Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JENNINGS TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 500 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 60.3 mm | |
Dielectric Material | VACUUM | |
Length | 95 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Rated (DC) Voltage (URdc) | 1800 V | |
Series | CSV1-500 |