There are no models available for this part yet.
Overview of CSWF-40MM-76MM by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
55640-20201 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. |
Price & Stock for CSWF-40MM-76MM by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
376-CSWF-40MM-76MM
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CSWF-40MM-76MM PE-LD25 RED002 RoHS: Compliant | 0 |
|
$0.1370 / $0.1400 | Order Now |