Part Details for CSWF-C-10MM-76MM by Caplugs
Overview of CSWF-C-10MM-76MM by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-001LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 10MM | |
11826-GAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 10mm HT 40 pin. | |
10107377-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position . |
Price & Stock for CSWF-C-10MM-76MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-CSWF-C-10MM-76MM
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CSWF-C-10MM-76MM PE-LD25 ORG009 RoHS: Compliant | 0 |
|
$0.2280 / $0.2340 | Order Now |