Part Details for CSWF-C-40MM-76MM by Caplugs
Overview of CSWF-C-40MM-76MM by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
55640-20201 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. |
Price & Stock for CSWF-C-40MM-76MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-CSWF-C-40MM-76MM
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CSWF-C-40MM-76MM PE-LD25 RED002 RoHS: Compliant | 0 |
|
$0.2630 / $0.2690 | Order Now |