Part Details for CSX-750FBC10000000T by Citizen Finedevice Co Ltd
Overview of CSX-750FBC10000000T by Citizen Finedevice Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSX-750FBC10000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2394
|
Newark | Oscillator, 10Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:10Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C, Frequency:10Mhz Rohs Compliant: Yes |Citizen Finedevice CSX-750FBC10000000T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
96J0190
|
Newark | Oscillator, 10Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:10Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C, Frequency:10Mhz Rohs Compliant: Yes |Citizen Finedevice CSX-750FBC10000000T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
300-7235-1-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1949 In Stock |
|
$1.2212 / $2.1500 | Buy Now |
Part Details for CSX-750FBC10000000T
CSX-750FBC10000000T CAD Models
CSX-750FBC10000000T Part Data Attributes
|
CSX-750FBC10000000T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-750FBC10000000T
Citizen Finedevice Co Ltd
CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CSX-750FBC10000000T
This table gives cross-reference parts and alternative options found for CSX-750FBC10000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX-750FBC10000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.