CSX-750FBC14745600T
Citizen Finedevice Co Ltd
Description: CMOS Output Clock Oscillator, 14.7456MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of CSX-750FBC14745600T by Citizen Finedevice Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CSX-750FBC14745600T by Citizen Finedevice Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 96J0192
Newark Oscillator, 14.7456Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:14.7456Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Citizen Finedevice CSX-750FBC14745600T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $3.0700
  • 4,000 $2.8500
  • 8,000 $2.6600
  • 12,000 $2.5600
  • 20,000 $2.5200
$2.5200 / $3.0700 Buy Now
DISTI # 13J2399
Newark Oscillator, 14.7456Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:14.7456Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Citizen Finedevice CSX-750FBC14745600T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $3.0700
$3.0700 Buy Now
DISTI # 300-7239-1-ND
DigiKey XTAL OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4245
In Stock
  • 1 $2.1500
  • 10 $1.8510
  • 50 $1.6696
  • 100 $1.5975
  • 500 $1.4422
  • 1,000 $1.1754
  • 2,000 $1.1251
  • 3,000 $1.1000
$1.1000 / $2.1500 Buy Now
Future Electronics CSX750F Series 14.7456 MHz 7 x 5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Reel 0
Reel
  • 1,000 $1.1800
$1.1800 Buy Now

CAD Models for CSX-750FBC14745600T by Citizen Finedevice Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSX-750FBC14745600T by Citizen Finedevice Co Ltd

CSX-750FBC14745600T
Citizen Finedevice Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
14.7456 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
30 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
8 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CSX-750FBC14745600T
    Citizen Finedevice Co Ltd
    CMOS Output Clock Oscillator, 14.7456MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Related Parts for CSX-750FBC14745600T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSX-750FBC14745600T by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSX-750FBC14745600T by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CSX-750FBC14745600T would you like to use for your alert(s)?
  • Please alert me when CSX-750FBC14745600T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSX-750FBC14745600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSX-750FBC14745600T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSX-750FBC14745600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSX-750FBC14745600T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSX-750FBC14745600T by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: