Part Details for CSX-750FCC14745600T by Citizen Finedevice Co Ltd
Overview of CSX-750FCC14745600T by Citizen Finedevice Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSX-750FCC14745600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96J0205
|
Newark | Oscillator, 14.7456Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:14.7456Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Citizen Finedevice CSX-750FCC14745600T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $3.2200 | Buy Now |
DISTI #
13J2424
|
Newark | Oscillator, 14.7456Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:14.7456Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Citizen Finedevice CSX-750FCC14745600T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4600 | Buy Now |
DISTI #
300-7209-1-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ CMOS TTL Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1252 In Stock |
|
$1.1999 / $2.0000 | Buy Now |
|
Future Electronics | CSX750F Series 14.7456 MHz 7 x 5 mm 5 V ±100 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Reel | 2000Reel |
|
$1.3200 | Buy Now |
|
Quest Components | 96 |
|
$6.7525 / $10.9500 | Buy Now |
Part Details for CSX-750FCC14745600T
CSX-750FCC14745600T CAD Models
CSX-750FCC14745600T Part Data Attributes
|
CSX-750FCC14745600T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-750FCC14745600T
Citizen Finedevice Co Ltd
CMOS/TTL Output Clock Oscillator, 14.7456MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |