Part Details for CT 2-K30/M (ALTERNATE: C2055) by TURCK Inc
Overview of CT 2-K30/M (ALTERNATE: C2055) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT 2-K30/M (ALTERNATE: C2055)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70828291
|
RS | Relay Socket, 8 pole, 3s-3m time delay, 90-150 V coil terminals, CT2 Series | Turck CT 2-K30/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$128.8200 | Buy Now |