There are no models available for this part yet.
Overview of CT PRO XT 150 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF702KCPZ-4 | Analog Devices | LowPower Blackfin+Embedded Pro | |
ADSP-BF702KCPZ-3 | Analog Devices | LowPower Blackfin+Embedded Pro | |
SLG4DVKPRO | Renesas Electronics Corporation | GreenPAK Pro Development Board |
Price & Stock for CT PRO XT 150 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y7675
|
Newark | Current Transformer, 150A, 50-60Hz, Input Current:150A, Turns Ratio:-, Frequency Min:50Hz, Frequency Max:60Hz, Transformer Mounting:Din Rail, Product Range:Ct Pro Xt Series Rohs Compliant: Yes |Abb CT PRO XT 150 (Alternate Part Number: 8012542257950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9700 / $46.1400 | Buy Now |