There are no models available for this part yet.
Overview of CT-20EP203 by Nidec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT-20EP203 by Nidec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
229-CT-20EP203
|
Mouser Electronics | Trimmer Resistors - Through Hole 20 KW 20mm rect. multi turn side adj, 13mm pin space RoHS: Compliant | 0 |
|
$1.1200 / $2.5200 | Order Now | |
LCSC | 10% 100ppm/ 500mW 20k Plugin-3P6.4x5mm Potentiometers Variable Resistors ROHS | 29 |
|
$0.5293 / $0.5560 | Buy Now |