Part Details for CT-2940/L by Panduit Corp
Overview of CT-2940/L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-2940/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4227
|
Newark | Industrial Lithium-Ion Bttry Pwrd Hydrau |Panduit CT-2940/L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CT-2940/L-ND
|
DigiKey | TOOL HAND CRIMPER BATTERY PWR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$10,218.7500 | Buy Now |
|
Onlinecomponents.com | Die type 15 ton crimping tool, 18V lithium-ion battery powered, 120 VAC charger, Jaw opening: 2" (50.8mm), Weight: 24.35 lbs. (11.0kg) with battery, Length: 22" (558.8mm), Height: 10.75" (273.1mm), Width: 3.75" (95.3mm). RoHS: Compliant | 0 |
|
$8,257.5700 | Buy Now |
DISTI #
000000000003782388
|
Sager | Crimpers / Crimping Tools Industrial Lithium-Ion Bttry Pwrd Hydrau | 0 |
|
Buy Now |
Part Details for CT-2940/L
CT-2940/L CAD Models
CT-2940/L Part Data Attributes
|
CT-2940/L
Panduit Corp
Buy Now
|
Compare Parts:
CT-2940/L
Panduit Corp
|
Samacsys Manufacturer | Panduit |