There are no models available for this part yet.
Overview of CT-2940/STBT by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2940DC | Rochester Electronics LLC | Replacement for AMD part number AM2940DC. Buy from authorized manufacturer Rochester Electronics. | |
2940FM/B | Rochester Electronics LLC | Replacement for AMD part number AM2940FM/B. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CT-2940/STBT by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-CT-2940/STBT-ND
|
DigiKey | TOOL HAND CRIMPER BATTERY PWR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$11,619.9500 | Buy Now | |
DISTI #
CT-2940/STBT
|
Avnet Americas | Crimp Tool Hydraulic/Battery for 6AWG Aluminum/8AWG Copper Compression Connectors - Bulk (Alt: CT-2940/STBT) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8,158.0200 | Buy Now | |
DISTI #
644-CT-2940/STBT
|
Mouser Electronics | Crimpers / Crimping Tools INDUSTRIAL, PISTOL GRIP HYDRAULIC, 15.2 RoHS: Compliant | 0 |
|
$11,619.1800 | Order Now | |
DISTI #
PANCT-2940/STBT
|
Heilind Electronics | INDUSTRIAL, PISTOL GRIP HYDRAU | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$9,296.8900 | Buy Now | ||
DISTI #
000000000006354426
|
Sager | Crimpers / Crimping Tools INDUSTRIAL, PISTOL GRIP HYDRAULIC, 15.2 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$9,296.8900 | Buy Now |