Part Details for CT-2980/STBT by Panduit Corp
Overview of CT-2980/STBT by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALS29809NT | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74ALS29809NT. Buy from authorized manufacturer Rochester Electronics. | |
74ALS29809DW | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74ALS29809DW. Buy from authorized manufacturer Rochester Electronics. | |
AD9629-80EBZ | Analog Devices | 12 Bit 80 Msps Low Pwr ADC |
Price & Stock for CT-2980/STBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CT-2980/STBT-ND
|
DigiKey | 6.2 TON CRIMP TOOL ,EA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$7,934.7240 / $8,355.5200 | Buy Now |
DISTI #
CT-2980/STBT
|
Avnet Americas | Crimp Tool Hydraulic/Battery for 4AWG Aluminum/Copper Compression Connectors - Bulk (Alt: CT-2980/STBT) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8,496.3800 | Buy Now |
DISTI #
PANCT-2980/STBT
|
Heilind Electronics | INDUSTRIAL, PISTOL GRIP 6.2 T HYDRAULIC, | Americas - 0 in Stock |
|
$11,172.0930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,682.4800 | Buy Now |
DISTI #
CT-2980/STBT
|
TTI | Crimpers / Crimping Tools TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8,802.2500 / $8,978.3000 | Buy Now |
DISTI #
000000000006354427
|
Sager | Crimpers / Crimping Tools TOOL | 0 |
|
Buy Now |