Part Details for CT-2980/L by Panduit Corp
Overview of CT-2980/L by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALS29809NT | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74ALS29809NT. Buy from authorized manufacturer Rochester Electronics. | |
74ALS29809DW | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74ALS29809DW. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CT-2980/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T9515
|
Newark | Lithium-Ion Bttry Pwrd Hydraulic Crimp T |Panduit CT-2980/L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Dieless 6.2 ton crimping tool, 18V lithium-ion battery powered, 120 VAC charger, Jaw opening: 1.50" (38.1mm), Weight 11.75 lbs (8.3 kg) with battery, Length: 14.75" (374.7mm), Height: 15" (381mm), Width: 3" (76.2mm). RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |