Part Details for CT-94EP203 by NIDEC Components
Overview of CT-94EP203 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-94EP203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4802
|
Newark | Trimmer Pot, Cermet, 20K, 18Turn, Th, Trimmer Type:Multi Turn, Element Material:Ruo2 Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:18Turns, Product Range:Ct-94 Series Rohs Compliant: Yes |Nidec Components CT-94EP203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.6300 | Buy Now |
DISTI #
58AC2463
|
Newark | Trimmer Pot, Cermet, 20K, 18Turn, Th, Track Resistance:20Kohm, No. Of Turns:18Turns, Potentiometer Mounting:Through Hole, Product Range:Ct-94 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components CT-94EP203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4700 | Buy Now |
DISTI #
563-CT-94EP203-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1629 In Stock |
|
$0.9474 / $2.2300 | Buy Now |