Part Details for CT-94EW502 by NIDEC Components
Overview of CT-94EW502 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-94EW502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2471
|
Newark | Trimmer Pot, Cermet, 5K, 18Turn, Th, Track Resistance:5Kohm, No. Of Turns:18Turns, Potentiometer Mounting:Through Hole, Product Range:Ct-94 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Nidec Components CT-94EW502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$1.7900 / $2.4900 | Buy Now |
DISTI #
563-CT-94EW502-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5301 In Stock |
|
$0.8375 / $1.5700 | Buy Now |