Part Details for CT-94EX503 by Nidec Copal Electronics Corporation
Overview of CT-94EX503 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-94EX503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT-94EX503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (10.7 X 4.8 X 9.6mm) Pin Thru-Hole Bulk - Bulk (Alt: CT-94EX503) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8844 / $0.9514 | Buy Now |
Part Details for CT-94EX503
CT-94EX503 CAD Models
CT-94EX503 Part Data Attributes
|
CT-94EX503
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CT-94EX503
Nidec Copal Electronics Corporation
Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.6 mm | |
Package Length | 9.6 mm | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 158 V |