Part Details for CT-9EW503 by Nidec Copal Electronics Corporation
Overview of CT-9EW503 by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-9EW503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT-9EW503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 5.5 X 10.7mm) Pin Thru-Hole Bulk - Bulk (Alt: CT-9EW503) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1484 / $1.2354 | Buy Now |
DISTI #
CT-9EW503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 5.5 X 10.7mm) Pin Thru-Hole Bulk - Bulk (Alt: CT-9EW503) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1484 / $1.2354 | Buy Now |