Part Details for CT01-100-R by ICE Components Inc
Overview of CT01-100-R by ICE Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT01-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 216 |
|
RFQ |
Part Details for CT01-100-R
CT01-100-R CAD Models
CT01-100-R Part Data Attributes
|
CT01-100-R
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
CT01-100-R
ICE Components Inc
Current Sense Transformer, 1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM. INCLUDE TERMINALS ALSO | |
Diameter | 7 mm | |
Height | 4.83 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1680 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 |