There are no models available for this part yet.
Overview of CT011A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT011A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3366
|
Newark | Cable Tie, 203Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203Mm, Cable Tie Width:3.2Mm, Cable Bundle Diameter Max:40Mm, Cable Tie Type:Intermediate, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT011A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.1280 | Buy Now | |
DISTI #
RPC3718-ND
|
DigiKey | CBL TIE LOCKING NAT 30LBS 7.99" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
9700 In Stock |
|
$0.0158 / $0.0260 | Buy Now | |
DISTI #
144-CT011A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL RoHS: Compliant | 2800 |
|
$0.0400 | Buy Now | |
DISTI #
70905693
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, L 8.0 x W .130in, 40LB | Essentra Components CT011A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4800 / $57.5100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0436 | Buy Now | ||
Onlinecomponents.com | Standard Cable Tie - 39.9 mm (1.570 in) - Overall Width 3.3 mm (0.130 in) - Overall Length 202.9 mm (7.990 in) RoHS: Compliant | 0 |
|
$0.0434 / $0.0670 | Buy Now |