CT0603K14G
Description: METAL-OXIDE VARISTOR (MOV),14V V(RMS),30A I(TM),CHIP

Overview of CT0603K14G by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Telecommunications Renewable Energy Communication and Networking

Price & Stock for CT0603K14G by TDK Epcos

Part # Manufacturer Description Stock Price Buy
Quest Components METAL-OXIDE VARISTOR (MOV),14V V(RMS),30A I(TM),CHIP 4995
  • 1 $0.1800
  • 418 $0.0960
  • 2,084 $0.0780
$0.0780 / $0.1800 Buy Now

CAD Models for CT0603K14G by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CT0603K14G by TDK Epcos

CT0603K14G
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
Chip,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
14 V
Energy Absorbing Capacity-Max
0.2 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.003 W
Rated Temperature
150 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
18 V
Want to compare parts?
  1. CT0603K14G
    TDK Epcos
    METAL-OXIDE VARISTOR (MOV),14V V(RMS),30A I(TM),CHIP
    VS

Related Parts for CT0603K14G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT0603K14G by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT0603K14G by TDK Epcos

Select Manufacturer
Which Manufacturer of CT0603K14G would you like to use for your alert(s)?
  • Please alert me when CT0603K14G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT0603K14G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT0603K14G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT0603K14G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT0603K14G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT0603K14G by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: