Part Details for CT082A by Essentra Components
Overview of CT082A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT082A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3486
|
Newark | Cable Tie, 1.22M, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:1.22M, Cable Tie Width:9Mm, Cable Bundle Diameter Max:380Mm, Cable Tie Type:Heavy Duty, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT082A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.2500 | Buy Now |
DISTI #
RPC3784-ND
|
DigiKey | CBL TIE LOCKING NAT 175LBS 4' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
500 In Stock |
|
$0.9039 / $0.9908 | Buy Now |
DISTI #
144-CT082A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL RoHS: Compliant | 0 |
|
$1.8400 / $3.1500 | Order Now |
DISTI #
70905729
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 48.0 in, 175LB | Essentra Components CT082A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 380 mm (14.960 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1218.9 mm (47.990 in) RoHS: Compliant | 0 |
|
$1.9300 / $2.4000 | Buy Now |
Part Details for CT082A
CT082A CAD Models
CT082A Part Data Attributes
|
CT082A
Essentra Components
Buy Now
|
Compare Parts:
CT082A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |