Part Details for CT1-B8-14-640-121-C by Carling Technologies
Overview of CT1-B8-14-640-121-C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT1-B8-14-640-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CT1-B8-14-640-121-C-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9800 / $62.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.9800 / $62.3100 | Buy Now |
Part Details for CT1-B8-14-640-121-C
CT1-B8-14-640-121-C CAD Models
CT1-B8-14-640-121-C Part Data Attributes
|
CT1-B8-14-640-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1-B8-14-640-121-C
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 40A, 250VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |