Part Details for CT1-B9-52-620-121-C by Carling Technologies
Overview of CT1-B9-52-620-121-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT1-B9-52-620-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CT1-B9-52-620-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.9350 | Buy Now |
DISTI #
691-CT1B952620121C
|
Mouser Electronics | Circuit Breakers CT1B952620121C RoHS: Compliant | 0 |
|
$68.5400 / $97.9200 | Order Now |
DISTI #
73040145
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CT1-B9-52-620-121-C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4300 / $83.5900 | Buy Now |
DISTI #
000000000005752778
|
Sager | Circuit Breakers CT1B952620121C Min Qty: 1 | 0 |
|
$35.7400 / $85.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.4300 / $83.5900 | Buy Now |
Part Details for CT1-B9-52-620-121-C
CT1-B9-52-620-121-C CAD Models
CT1-B9-52-620-121-C Part Data Attributes
|
CT1-B9-52-620-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1-B9-52-620-121-C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |