Part Details for CT100F22-7-C by Pancon Corporation
Overview of CT100F22-7-C by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT100F22-7-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
2240 In Stock |
|
$0.4121 / $0.6287 | Buy Now |
DISTI #
62451289
|
Verical | Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1447 | Americas - 2200 |
|
$0.5807 / $0.8732 | Buy Now |
|
Master Electronics | Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
2240 In Stock |
|
$0.4121 / $0.6287 | Buy Now |
Part Details for CT100F22-7-C
CT100F22-7-C CAD Models
CT100F22-7-C Part Data Attributes
|
CT100F22-7-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CT100F22-7-C
Pancon Corporation
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYAMIDE6/6 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for CT100F22-7-C
This table gives cross-reference parts and alternative options found for CT100F22-7-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT100F22-7-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-7-R | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | CT100F22-7-C vs CE100F26-7-R |
CE100F22-7-CB | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | CT100F22-7-C vs CE100F22-7-CB |