Part Details for CT105E by Central Semiconductor Corp
Overview of CT105E by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT105E
CT105E CAD Models
CT105E Part Data Attributes:
|
CT105E
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CT105E
Central Semiconductor Corp
DIAC, 113V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 113 V | |
Breakover Voltage-Min | 95 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | DIAC |