Part Details for CT11BK50-D (ALTERNATE: 10051128593018) by 3M
Overview of CT11BK50-D (ALTERNATE: 10051128593018) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT11BK50-D (ALTERNATE: 10051128593018)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246028
|
RS | Cable Tie, Standard, Black/Nylon, 50 lbs., 0.18 in x 11.10 in | 3M CT11BK50-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 632 |
|
$0.1080 / $0.1250 | Buy Now |