Part Details for CT11BK50-D by 3M Interconnect
Overview of CT11BK50-D by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT11BK50-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4275
|
Newark | Cable Tie, Nylon6.6, 282Mm, 50Lb, Pk500, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:282Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:76.2Mm, Cable Tie Type:Standard, Product Range:Ct11 Series Rohs Compliant: Yes |3M CT11BK50-D Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$83.3800 | Buy Now |
DISTI #
3M121BKD-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 11.1" Min Qty: 500 Lead time: 9 Weeks Container: Bag |
1000 In Stock |
|
$0.0751 / $0.1271 | Buy Now |
DISTI #
7000133461
|
Avnet Americas | Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Black, 282 mm, 4.6 mm, 76.2 mm, 50 lb (Alt: 7000133461) Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
517-CT11BK50-D
|
Mouser Electronics | Cable Ties 11 INCH 50 LB BLACK CABLE TIE RoHS: Compliant | 191 |
|
$0.0790 / $0.1700 | Buy Now |