Part Details for CT156F18-20 by Pancon Corporation
Overview of CT156F18-20 by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT156F18-20
CT156F18-20 CAD Models
CT156F18-20 Part Data Attributes
|
CT156F18-20
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CT156F18-20
Pancon Corporation
Board Connector, 20 Contact(s), 1 Row(s), Female
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.776 inch | |
Body Length | 3.12 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for CT156F18-20
This table gives cross-reference parts and alternative options found for CT156F18-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT156F18-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD-B-20-A-1 | Rectangular Power Connector, 20 Contact(s), Female, IDC Terminal, | Adam Technologies Inc | CT156F18-20 vs MTD-B-20-A-1 |
CT156F18-20-CB | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | CT156F18-20 vs CT156F18-20-CB |
2-640599-0 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CT156F18-20 vs 2-640599-0 |
CT156F18-20-CA | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | CT156F18-20 vs CT156F18-20-CA |
CT156F18-20-C | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | CT156F18-20 vs CT156F18-20-C |
5-640599-0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | TE Connectivity | CT156F18-20 vs 5-640599-0 |
2-640599-0 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | CT156F18-20 vs 2-640599-0 |