Part Details for CT156F20-02-D_E by Pancon Corporation
Overview of CT156F20-02-D_E by Pancon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CT156F20-02-D_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - IDC Femaile Sockets - Through Connectors - AWG20 -Non-Polarized - 2 Circuits RoHS: Compliant |
14529 In Stock |
|
$0.1606 / $0.2399 | Buy Now |
|
Master Electronics | Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - IDC Femaile Sockets - Through Connectors - AWG20 -Non-Polarized - 2 Circuits RoHS: Compliant |
14529 In Stock |
|
$0.1606 / $0.2399 | Buy Now |