There are no models available for this part yet.
Overview of CT15NT50S-L by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT15NT50S-L by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56W4289
|
Newark | Cable Tie, Screw Mount, Nylon6.6, 384Mm, 50Lb, Pk50, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:384Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard Rohs Compliant: Yes |3M CT15NT50S-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 18 |
|
$4.9500 | Buy Now | |
DISTI #
56W4289
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 384 mm, 4.6 mm, 102 mm, 50 lb - Boxed Product (Development Kits) (Alt: 56W4289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 18 Partner Stock |
|
$15.3400 / $19.4300 | Buy Now | |
DISTI #
7100026996
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 384 mm, 4.6 mm, 102 mm, 50 lb (Alt: 7100026996) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | ||
DISTI #
517-CT15NT50S-L
|
Mouser Electronics | Cable Tie Mounts 15 INCH 50 LB MOUNT CABLE TIE NATURAL RoHS: Compliant | 0 |
|
$0.3240 / $0.5400 | Order Now |