Part Details for CT18-4NAT-M by GC Electronics
Overview of CT18-4NAT-M by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT18-4NAT-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CT18-4NAT-M-ND
|
DigiKey | CABLE TIE NAT 18LB 4" Min Qty: 20000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
269000 In Stock |
|
$0.0037 | Buy Now |
|
Onlinecomponents.com | Cable Ties Natural 15.87mm 80N Bulk |
13000 In Stock |
|
$0.0031 / $0.0043 | Buy Now |
DISTI #
GC Electronics CT18-4NAT-M
|
PEI Genesis | Cable Accessories | 269000 |
|
Buy Now | |
|
Master Electronics | Cable Ties Natural 15.87mm 80N Bulk |
13000 In Stock |
|
$0.0031 / $0.0043 | Buy Now |