Part Details for CT2-14SA7PS by ITT Interconnect Solutions
Overview of CT2-14SA7PS by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2-14SA7PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CT2-14SA7PS-ND
|
DigiKey | CONN RCPT 7POS BOX MNT W/PINS Min Qty: 1 MARKETPLACE PRODUCT |
1125 In Stock |
|
$15.1000 / $19.9700 | Buy Now |
DISTI #
ICT2-14SA7PS-ND
|
DigiKey | CONN RCPT 7POS BOX MNT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
329 In Stock |
|
$12.2000 / $20.3300 | Buy Now |
DISTI #
695-CT2-14SA7PS
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S PIN RECP BOX | 0 |
|
$14.5900 / $21.9500 | Order Now |
DISTI #
CT2-14SA7PS
|
PEI Genesis | ER 7C 7#16S PIN RECP BOX | 0 |
|
Buy Now |