Part Details for CT200 by Littelfuse Inc
Overview of CT200 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4569
|
Newark | Current Transformer/ Bulk |Littelfuse CT200 (Alternate Part Number: 032599001588 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.7700 / $148.6800 | Buy Now |
DISTI #
F10413-ND
|
DigiKey | CURR SENSE XFMR Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
11 In Stock |
|
$140.6210 / $145.4700 | Buy Now |
DISTI #
576-CT200
|
Mouser Electronics | Current Transformers Current Transformer RoHS: Not Compliant | 15 |
|
$127.2500 / $145.0100 | Buy Now |
|
Future Electronics | 6.00" (152.4mm) Handle Length Wood Double Sided Cotton Tip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$132.9700 / $139.6200 | Buy Now |
|
Onlinecomponents.com | Chemtronics Cottontips DoubleHead Swab with 019 Tip and Wood Handl |
3 In Stock |
|
$123.9600 / $155.5500 | Buy Now |
DISTI #
CT200
|
TTI | Current Transformers Current Transformer Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$121.4900 / $141.0000 | Buy Now |
DISTI #
2784964
|
element14 Asia-Pacific | CURRENT TRANSFORMER, 200A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$175.7884 | Buy Now |
DISTI #
2784964
|
Farnell | CURRENT TRANSFORMER, 200A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$163.9051 | Buy Now |
|
Master Electronics | Chemtronics Cottontips DoubleHead Swab with 019 Tip and Wood Handl |
3 In Stock |
|
$123.9600 / $155.5500 | Buy Now |
|
Ozdisan Elektronik | TRANSFORMER CURRENT SENSE | 0 |
|
$319.1190 / $335.0750 | RFQ |
Part Details for CT200
CT200 CAD Models
CT200 Part Data Attributes
|
CT200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CT200
Littelfuse Inc
Current Sense Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Accuracy Class | 2 | |
Approvals | CSA | |
Height | 108 mm | |
Length | 98.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 44.5 mm | |
Window Dimension | D57 m |