Part Details for CT2002-2 by Cal Test Electronics
Overview of CT2002-2 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2002-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2724
|
Newark | 4Mm Banana Plug, 36A, 1.2Kv, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Cal Test Electronics CT2002-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$1.3500 | Buy Now |
DISTI #
BKCT2002-2-ND
|
DigiKey | CONN BANANA PLUG SOLDER RED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1947 In Stock |
|
$1.3500 | Buy Now |
DISTI #
510-CT2002-2
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Plug, DIY Solder RoHS: Compliant | 51 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2200 / $1.2800 | Buy Now | |
DISTI #
2887061
|
element14 Asia-Pacific | 4MM BANANA PLUG, 36A, 1.2KV, RED RoHS: Compliant Min Qty: 1 Container: Each | 142 |
|
$2.5781 | Buy Now |
DISTI #
2887061
|
Farnell | 4MM BANANA PLUG, 36A, 1.2KV, RED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 142 |
|
$1.4415 | Buy Now |
DISTI #
39654.1
|
TestEquity LLC | Cal Test Electronics CT2002-2 Banana Plug, 4 mm, Red, Solder Termination, Insulated | 0 |
|
$1.5000 | Buy Now |
Part Details for CT2002-2
CT2002-2 CAD Models
CT2002-2 Part Data Attributes
|
CT2002-2
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2002-2
Cal Test Electronics
4MM PLUG DIY SOLDER RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |