Part Details for CT2002-6 by Cal Test Electronics
Overview of CT2002-6 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2002-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2727
|
Newark | Conn, Banana, Plug, 36A, Solder, Blu, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2002-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
BKCT2002-6-ND
|
DigiKey | CONN BANANA PLUG SOLDER BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$1.3500 | Buy Now |
DISTI #
510-CT2002-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Plug, DIY Solder RoHS: Compliant | 53 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2200 / $1.2800 | Buy Now | |
DISTI #
2917310
|
element14 Asia-Pacific | CONN, BANANA, PLUG, 36A, SOLDER, BLU RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5796 | Buy Now |
DISTI #
2917310
|
Farnell | CONN, BANANA, PLUG, 36A, SOLDER, BLU RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 0 |
|
$1.4428 | Buy Now |
DISTI #
39657.1
|
TestEquity LLC | Cal Test Electronics CT2002-6 Banana Plug, 4 mm, Blue, Solder Termination, Insulated | 0 |
|
$1.5000 | Buy Now |
Part Details for CT2002-6
CT2002-6 CAD Models
CT2002-6 Part Data Attributes
|
CT2002-6
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2002-6
Cal Test Electronics
4MM PLUG DIY SOLDER BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |