Part Details for CT2002-9 by Cal Test Electronics
Overview of CT2002-9 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2002-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2728
|
Newark | Conn, Banana, Plug, 36A, Solder, Wht, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:White, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2002-9 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
BKCT2002-9-ND
|
DigiKey | CONN BANANA PLUG SOLDER WHITE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
866 In Stock |
|
$1.7500 | Buy Now |
DISTI #
510-CT2002-9
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Plug, DIY Solder RoHS: Compliant | 189 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $1.6600 | Buy Now | |
DISTI #
2917311
|
element14 Asia-Pacific | CONN, BANANA, PLUG, 36A, SOLDER, WHT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3221 | Buy Now |
DISTI #
2917311
|
Farnell | CONN, BANANA, PLUG, 36A, SOLDER, WHT RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 4 Days Container: Each | 0 |
|
$1.8576 | Buy Now |
DISTI #
39658.1
|
TestEquity LLC | Cal Test Electronics CT2002-9 Banana Plug, 4 mm, White, Solder Termination, Insulated | 0 |
|
$1.9000 | Buy Now |
Part Details for CT2002-9
CT2002-9 CAD Models
CT2002-9 Part Data Attributes
|
CT2002-9
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2002-9
Cal Test Electronics
4MM PLUG DIY SOLDER WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |