Part Details for CT200L by Littelfuse Inc
Overview of CT200L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8802
|
Newark | Current Transformer/ Bulk |Littelfuse CT200L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.1800 / $169.3900 | Buy Now |
DISTI #
F10412-ND
|
DigiKey | 200:5 CT 3.2" ID 89MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$164.7130 / $177.3800 | Buy Now |
DISTI #
576-CT200L
|
Mouser Electronics | Current Transformers Current Transformer RoHS: Compliant | 2 |
|
$158.3800 / $176.4000 | Buy Now |
DISTI #
70270795
|
RS | Fuse | Littelfuse CT200L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$254.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$186.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$166.9300 / $179.2900 | Buy Now | |
DISTI #
CT200L
|
TTI | Current Transformers Current Transformer RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$156.7600 / $174.6400 | Buy Now |
|
Ozdisan Elektronik | TRANSFORMER CURRENT 200:5 CT 3.2" ID 89MM | 0 |
|
$416.9345 / $437.7812 | RFQ |
Part Details for CT200L
CT200L CAD Models
CT200L Part Data Attributes
|
CT200L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CT200L
Littelfuse Inc
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Accuracy Class | 2 | |
Approvals | CSA | |
Height | 144.5 mm | |
Length | 139.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 44.5 mm | |
Window Dimension | D89 m |