Part Details for CT2011-5 by Cal Test Electronics
Overview of CT2011-5 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CT2011-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2101
|
Newark | Conn, Banana, Plug, 36A, Screw, Grn, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Green, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2011-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.4900 | Buy Now |
DISTI #
BKCT2011-5-ND
|
DigiKey | CONN BANANA PLUG SLDRLESS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27 In Stock |
|
$1.8075 / $2.2100 | Buy Now |
DISTI #
510-CT2011-5
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Plug, DIY Screw Green RoHS: Compliant | 118 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $1.8500 | Buy Now |
DISTI #
39662.1
|
TestEquity LLC | Cal Test Electronics CT2011-5 Banana Plug, 4 mm, Green, Screw Termination, Insulated | 0 |
|
$1.8500 | Buy Now |