Part Details for CT2131-100-5 by Cal Test Electronics
Overview of CT2131-100-5 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2131-100-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2131-100-5-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0000 | Buy Now |
DISTI #
510-CT2131-100-5
|
Mouser Electronics | Test Leads Lead, 4mm Stk P-P - SILIC 0.75, 100cm, Green | 0 |
|
$11.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7200 / $10.2600 | Buy Now |
DISTI #
39807.1
|
TestEquity LLC | Cal Test Electronics CT2131-100-5 Banana Test Lead, 4 mm Stack Plugs, Silicone, 100 cm, Green | 0 |
|
$11.0000 | Buy Now |