There are no models available for this part yet.
Overview of CT2131-150-0 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2131-150-0 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC2134
|
Newark | 4Mm Stackable Banana Plug-Plug, 12A, Blk, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Black Rohs Compliant: Yes |Cal Test Electronics CT2131-150-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.0000 | Buy Now | |
DISTI #
BKCT2131-150-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$13.0000 | Buy Now | |
DISTI #
510-CT2131-150-0
|
Mouser Electronics | Test Leads 4mm STK P-P - SILIC 0.75 150cm BLACK RoHS: Compliant | 10 |
|
$13.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7000 / $12.3500 | Buy Now | ||
DISTI #
39810.1
|
TestEquity LLC | Cal Test Electronics CT2131-150-0 Lead, 4mm Stk P-P - SILIC 0.75, 150cm, Black | 0 |
|
$11.7000 | Buy Now |