Part Details for CT2131-150-2 by Cal Test Electronics
Overview of CT2131-150-2 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2131-150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2135
|
Newark | 4Mm Stackable Banana Plug-Plug, 12A, Red, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Red Rohs Compliant: Yes |Cal Test Electronics CT2131-150-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 | Buy Now |
DISTI #
BKCT2131-150-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0000 | Buy Now |
DISTI #
510-CT2131-150-2
|
Mouser Electronics | Test Leads 4mm STK P-P - SILIC 0.75 150cm RED RoHS: Compliant | 32 |
|
$13.0000 | Buy Now |
DISTI #
V99:2348_22269775
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 17 |
|
$0.6988 / $2.8886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $12.1600 | Buy Now |
DISTI #
39811.1
|
TestEquity LLC | Cal Test Electronics CT2131-150-2 Lead, 4mm Stk P-P - SILIC 0.75, 150cm, Red | 0 |
|
$13.0000 | Buy Now |