Part Details for CT2147-150-5 by Global Specialties
Overview of CT2147-150-5 by Global Specialties
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2147-150-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71676639
|
RS | Lead, 4mm StkRShth P-P - PVC 0.75, 150cm (60"), Green | Global Specialties CT2147-150-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3300 / $16.4700 | RFQ |