Part Details for CT2148-100-0 by Cal Test Electronics
Overview of CT2148-100-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2148-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2140
|
Newark | Lead, 4Mm Stkrshth P-P - Silic 0.75, 100Cm, Black Rohs Compliant: Yes |Cal Test Electronics CT2148-100-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 | Buy Now |
DISTI #
BKCT2148-100-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0000 | Buy Now |
DISTI #
510-CT2148-100-0
|
Mouser Electronics | Test Leads Lead4mm StkRShth P-P SILIC 0.75 100cm BL RoHS: Compliant | 20 |
|
$16.0000 | Buy Now |
|
Onlinecomponents.com | CT2148-100-0 Lead, 4mm StkRShth P-P - SILIC 0.75, 100cm, Black | 0 |
|
$14.5800 / $15.3900 | Buy Now |
DISTI #
39878.1
|
TestEquity LLC | Cal Test Electronics CT2148-100-0 Lead, 4mm StkRShth P-P - SILIC 0.75, 100cm, Black | 0 |
|
$16.0000 | Buy Now |
Part Details for CT2148-100-0
CT2148-100-0 CAD Models
CT2148-100-0 Part Data Attributes:
|
CT2148-100-0
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2148-100-0
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |