Part Details for CT2148-150-4 by Cal Test Electronics
Overview of CT2148-150-4 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2148-150-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2148-150-4-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$18.0000 | Buy Now |
DISTI #
510-CT2148-150-4
|
Mouser Electronics | Test Leads LEAD 4mm StkRShthP-P SILIC 0.75 150cm YL RoHS: Compliant | 0 |
|
$18.0000 | Order Now |
DISTI #
V99:2348_22269828
|
Arrow Electronics | 4mm Stacking Banana Plug Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1902 | Americas - 17 |
|
$3.7860 / $5.1804 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.4300 / $17.3400 | Buy Now | |
DISTI #
32886868
|
Verical | 4mm Stacking Banana Plug Min Qty: 2 Package Multiple: 1 Date Code: 1902 | Americas - 17 |
|
$3.7860 | Buy Now |
DISTI #
39886.1
|
TestEquity LLC | Cal Test Electronics CT2148-150-4 Lead, 4mm StkRShth P-P - SILIC 0.75, 150cm, Yellow | 0 |
|
$18.0000 | Buy Now |