Part Details for CT2151-150-4 by Cal Test Electronics
Overview of CT2151-150-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2151-150-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2151-150-4-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now |
DISTI #
510-CT2151-150-4
|
Mouser Electronics | Test Leads 4mm STK R P-P-SILIC 2.50 150cm YELLOW RoHS: Compliant | 0 |
|
$24.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.9200 / $23.1300 | Buy Now | |
DISTI #
39922.1
|
TestEquity LLC | Cal Test Electronics CT2151-150-4 Lead, 4mm StkRShth P-P - SILIC 2.50, 150cm, Yellow | 0 |
|
$24.0000 | Buy Now |
Part Details for CT2151-150-4
CT2151-150-4 CAD Models
CT2151-150-4 Part Data Attributes:
|
CT2151-150-4
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2151-150-4
Cal Test Electronics
TEST LEAD BANANA TO BANANA 59.1"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |