Part Details for CT2190-25-2 by Cal Test Electronics
Overview of CT2190-25-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2190-25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2190-25-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 9.8" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
510-CT2190-25-2
|
Mouser Electronics | Test Leads Lead, 4mm Shth RaP-RaP - SILIC 0.75, 25cm, Red | 0 |
|
$11.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.1400 / $9.6400 | Buy Now | |
DISTI #
40033.1
|
TestEquity LLC | Cal Test Electronics CT2190-25-2 Banana Test Lead, 4 mm Rt Angle Plug, Shth, Silicone, 25 cm, Red | 0 |
|
$11.0000 | Buy Now |