Part Details for CT2710-12-0 by Cal Test Electronics
Overview of CT2710-12-0 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2710-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5497
|
Newark | Alligator Clip Ground Lead, Black, Test Connector Type A:Alligator Clip, Test Connector Type B:Spade Lug, Lead Length - Imperial:4.7", Lead Length - Metric:120Mm, Insulator Colour:Black, Current Rating:-, Voltage Rating:300Vac Rohs Compliant: Yes |Cal Test Electronics CT2710-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$3.0000 | Buy Now |
DISTI #
BKCT2710-12-0-ND
|
DigiKey | GROUND LEAD W/MINI-ALLIGATOR, 12 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
72 In Stock |
|
$3.0000 | Buy Now |
DISTI #
510-CT2710-12-0
|
Mouser Electronics | Test Probes Ground Lead w/Mini-Alligator, 12cm (5"), Black RoHS: Compliant | 65 |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $2.9500 | Buy Now |
DISTI #
CT2710-12-0
|
TME | Ground/earth cable, 300V, fork terminal,crocodile clip, black Min Qty: 1 | 7 |
|
$2.8800 / $3.0600 | Buy Now |
DISTI #
40522.1
|
TestEquity LLC | Cal Test Electronics CT2710-12-0 Ground Lead w/Mini-Alligator, 12cm (5"), Black | 0 |
|
$3.0000 | Buy Now |