Part Details for CT2712A-8 by Cal Test Electronics
Overview of CT2712A-8 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2712A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2712A-8-ND
|
DigiKey | TIP INSULATOR GRAY 5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
144 In Stock |
|
$0.8000 | Buy Now |
DISTI #
510-CT2712A-8
|
Mouser Electronics | Test Probes Tip Insulator, Grey, 5mm RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7200 / $0.7600 | Buy Now | |
DISTI #
40527.1
|
TestEquity LLC | Cal Test Electronics CT2712A-8 Tip Insulator, Grey, 5mm | 0 |
|
$0.8000 | Buy Now |