Part Details for CT2765 by Cal Test Electronics
Overview of CT2765 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2765-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$4.7500 | Buy Now |
DISTI #
510-CT2765
|
Mouser Electronics | RF Adapters - In Series Coax Adapter - BNC(f) - (f), 50 Ohm, 4 GHz RoHS: Compliant | 8 |
|
$4.7500 | Buy Now |
DISTI #
V99:2348_22270507
|
Arrow Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1811 | Americas - 11 |
|
$1.5260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1900 / $4.4200 | Buy Now |
DISTI #
CT2765
|
TME | Adapter, BNC plug x2, 50Ω, 4GHz Min Qty: 1 | 5 |
|
$4.5800 / $4.8800 | Buy Now |
DISTI #
40538.1
|
TestEquity LLC | Cal Test Electronics CT2765 Coax Adapter - BNC(f) - (f) | 0 |
|
$4.7500 | Buy Now |